text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R601TR100F

NCB-H Series 0603 600 Ω ±25 % 1 A 0.2 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 1A
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Web Price
1
$0.0381
50
$0.0302
100
$0.029
500
$0.0264
1,500+
$0.0248