text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0603R680TR100F

NCB Series 0603 68 Ohm 1000 mA Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 68Ω
Rated Current: 1000mA
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
Cost Per Unit
$3.555
Web Price:
$0.0548 USD Each
Total
$7.11
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.