text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A221TR300F

NCB-H Series 0805 220 Ohm 3000 mA 0.04 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 3000mA
DC Resistance-Max: 0.04Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
Cost Per Unit
$3.57
Web Price:
$0.0715 USD Each
Total
$7.14
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.