text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B680TR300F

NCB Series 1206 68 Ohm 3000 mA Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 68Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.012Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.4mm x W  1.8mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
934
USA:
934
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Web Price
1
$0.0927
50
$0.0736
100
$0.0707
500
$0.0643
1,500+
$0.0603