text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P102TR025F

BLM Series 0402 1 KOhm 250 mA Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 250mA
Case Size: 0402 (1005 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.0506
500
$0.0369
1,500
$0.0349
2,500
$0.0341
5,000+
$0.0329