text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P121TR050F

NCB Series 0402 120 Ohm 500 mA 0.25 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 0.25Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$96.00
USD
Quantity
Web Price
10,000
$0.0096
30,000
$0.0079
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0077
Product Variant Information section