
Manufacturer Part #
NCB0402P221TR030F
BLM Series 0402 220 Ohm 300 mA 0.4 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB0402P221TR030F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0402P221TR030F - Technical Attributes
Attributes Table
Impedance: | 220Ω |
Rated Current: | 300mA |
DC Resistance-Max: | 0.4Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.008
20,000
$0.0079
30,000
$0.0078
40,000
$0.0077
50,000+
$0.0075
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount