text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1206B102TR030F

NCB Series 1206 1000 Ohm 300 mA 0.6 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1206B102TR030F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.6Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$48.30
USD
Quantity
Web Price
3,000
$0.0161
9,000
$0.0156
30,000
$0.015
60,000
$0.0146
120,000+
$0.014
Product Variant Information section