text.skipToContent text.skipToNavigation

Manufacturer Part #

PBY201209T-600-N

PBY Series 0805 60 Ohm 3000 mA DCR 0.03 Ohm 25 % SMD Ferrite Bead

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 3000mA
DC Resistance-Max: 0.03Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -25°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$88.00
USD
Quantity
Web Price
4,000+
$0.0044
Product Variant Information section