text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0046
Total:

$92.00

USD
Attributes
Attributes Table
Impedance 120Ω
Rated Current 300mA
DC Resistance-Max 0.25Ω
Case Size 0603 (1608 Metric)
Operating Temp Range -25°C to +80°C