text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27

Web Price
$0.0102 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.51
Total:

$7.02

USD
Attributes
Attributes Table
Impedance 1500Ω
Rated Current 50mA
DC Resistance-Max
Case Size 0603 (1608 Metric)
Operating Temp Range -25°C to +80°C