text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.019
250 $0.0141
500 $0.0135
1,000 $0.013
2,500+ $0.0124
Total:

$0.04

USD
Attributes
Attributes Table
Impedance 600Ω
Rated Current 200mA
DC Resistance-Max 0.5Ω
Case Size 0603 (1608 Metric)
Operating Temp Range -25°C to +80°C