
Product Variant Information section
Available Packages
Package Qty:
4,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 20,000
Multiple Of: 4,000
Quantity | Web Price |
---|---|
4,000+ | $0.0054 |
Attributes
Attributes Table
Impedance | 600Ω |
Rated Current | 300mA |
DC Resistance-Max | 0.4Ω |
Case Size | 0805 (2012 Metric) |
Operating Temp Range | -25°C to +80°C |