text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 59

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0525
250 $0.0379
500 $0.0364
750 $0.0356
1,500+ $0.0341
Total:

$0.10

USD
Attributes
Attributes Table
Impedance 600Ω
Rated Current 400mA
DC Resistance-Max 0.3Ω
Case Size 1206 (3216 Metric)
Operating Temp Range -25°C to +80°C