text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 15,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.0059
Total:

$88.50

USD
Attributes
Attributes Table
Impedance 90Ω
Rated Current 500mA
DC Resistance-Max 0.15Ω
Case Size 1206 (3216 Metric)
Operating Temp Range -25°C to +80°C