text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

1624108-9

3640 Series 0402 0.033 uH ±5 % Tolerance 75 mA High Frequency Thin Film Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1624108-9 - Technical Attributes
Attributes Table
Inductance-Nom: 0.033µH
Tolerance (%): ±5%
Rated Current-Max: 75mA
DC Resistance: 4.5Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$417.00
USD
Quantity
Web Price
10,000
$0.0417
20,000
$0.0407
30,000
$0.0401
40,000
$0.0397
50,000+
$0.0385
Product Variant Information section