text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1624108-9

3640 Series 0402 0.033 uH ±5% Tolerance 75 mA High Frequency Thin Film Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1624108-9 - Technical Attributes
Attributes Table
Inductance-Nom: 0.033µH
Tolerance (%): ±5%
Rated Current-Max: 75mA
DC Resistance: 4.5Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$55.60
USD
Quantity
Web Price
1,000
$0.0556
3,000
$0.0534
10,000
$0.0511
20,000
$0.0499
40,000+
$0.0476
Product Variant Information section