text.skipToContent text.skipToNavigation

Manufacturer Part #

4922R-48L

4922R Series 8.2 mH 77 mA ±15% Surface Mount High Current Power Inductor

ECAD Model:
Mfr. Name: API Delevan
Standard Pkg:
Date Code:
Product Specification Section
API Delevan 4922R-48L - Technical Attributes
Attributes Table
Inductance-Nom: 8.2mH
Tolerance (%): ±15%
Rated Current-Max: 77mA
DC Resistance: 66Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  12.82mm x W  6.09mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.25
USD
Quantity
Web Price
1
$3.25
20
$3.12
50
$3.05
150
$2.97
400+
$2.81