text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0805-4R7K-T

AIML Series 0805 4.7 uH ±10 % Tol. 30 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±10%
Rated Current-Max: 30mA
DC Resistance:
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.40
USD
Quantity
Web Price
4,000
$0.0491
8,000
$0.0401
12,000
$0.0398
16,000
$0.0395
20,000+
$0.0393
Product Variant Information section