text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422T1222K

B82422 Series 1210 2.2 uH ±10 % Tol. 320 mA Surface Mount Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±10%
Rated Current-Max: 320mA
DC Resistance: 0.8Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,030
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.43
100
$0.41
250
$0.38
500+
$0.365