text.skipToContent text.skipToNavigation

Manufacturer Part #

CK2125R68M-T

CK Series 0805 0.68 uH ±20% 0.3 A 0.45 Ohm DCR Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Tolerance (%): ±20%
Rated Current-Max: 300mA
DC Resistance: 450mΩ
Shielding: No
Test Frequency: 25MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,000
Multiple Of:
2,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$133.80
USD
Quantity
Web Price
2,000
$0.0669
6,000
$0.0559
10,000
$0.0553
30,000
$0.0541
50,000+
$0.0535
Product Variant Information section