text.skipToContent text.skipToNavigation

Manufacturer Part #

CKS2125100M-T

CK-S Series 0805 10 uH ±20% 0.11 A 0.4 Ohm SMT Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 110mA
DC Resistance: 520mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,632
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.109
100
$0.101
250
$0.0912
500+
$0.0845