
Manufacturer Part #
CKS2125100M-T
CK-S Series 0805 10 uH ±20% 0.11 A 0.4 Ohm SMT Multilayer Chip Inductor
| |||||||||||
Mfr. Name: | TAIYO YUDEN | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1501 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 110mA |
DC Resistance: | 520mΩ |
Shielding: | No |
Core Material: | Ferrite |
Test Frequency: | 2MHz |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm x H 1.45mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
38,000
Minimum Order:
2,000
Multiple Of:
2,000
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.0658
4,000
$0.0538
8,000
$0.0529
10,000+
$0.0526
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount