text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-10-R

CMS Series 73.7 uH 1.65 A 0.048 Ohm Surface Mount Horizontal Toroid Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.2µH
Tolerance (%): ±20%
Rated Current-Max: 1A
DC Resistance: 280mΩ
Shielding: Yes
Core Material: Phenolic
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$2,000.00
USD
Quantity
Web Price
2,000+
$1.00
Product Variant Information section