text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100512NJ-T

12nH Unshielded Multilayer Inductor 330mA 400 mOhm Max 0402 (1005 Metric)

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 12nH
Tolerance (%): ±5%
Rated Current-Max: 330mA
DC Resistance: 400mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000+
$0.0068
Product Variant Information section