text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10051N8S-T

HK Series 0402 1.8 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.8nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.12Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$70.00
USD
Quantity
Web Price
10,000+
$0.007
Product Variant Information section