text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10051N8S-TV

Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.8nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 120mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
170,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$122.00
USD
Quantity
Web Price
10,000
$0.0122
30,000
$0.0102
50,000
$0.0101
150,000
$0.0098
250,000+
$0.0098
Product Variant Information section