text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100522NJ-T

HK Series 0402 22 nH ±5 % 0.3 A 0.42 Ohm SMT Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 600mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
10,000
Multiple Of:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000+
$0.0068