
Manufacturer Part #
HK100522NJ-T
HK Series 0402 22 nH ±5 % 0.3 A 0.42 Ohm SMT Multilayer Chip Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
02/26/2021 Details and Download
Part Status:
Obsolete
Obsolete
Technical Attributes
Attributes Table
Inductance-Nom: | 22nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 300mA |
DC Resistance: | 600mΩ |
Shielding: | No |
Core Material: | Ferrite |
Test Frequency: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.55mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
500
$0.0234
1,500
$0.0182
2,500
$0.0161
5,000+
$0.0138
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount