text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10052N2S-T

HK Series 0402 2.2 nH ±0.3 nH Tolerance 700 mA Surface Mount Multilayer Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 700mA
DC Resistance: 130mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000+
$0.0068
Product Variant Information section