text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100533NJ-T

HK Series 0402 33 nH 200 mA 0.5 Ohm DCR SMT Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Tolerance (%): ±5%
Rated Current-Max: 250mA
DC Resistance: 800mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
50,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$69.00
USD
Quantity
Web Price
10,000
$0.0069
30,000
$0.0068
50,000
$0.0068
150,000
$0.0067
250,000+
$0.0067
Product Variant Information section