text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10053N3S-T

HK Series 0402 3.3 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.16Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
200,000
Minimum Order:
10,000
Multiple Of:
10,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$110.00
USD
Quantity
Web Price
10,000
$0.011
20,000
$0.0091
40,000
$0.0089
50,000
$0.0089
150,000+
$0.0087
Product Variant Information section