text.skipToContent text.skipToNavigation

Manufacturer Part #

HK100547NJ-T

HK Series 0402 47 nH ±5 % Tolerance 200 mA Surface Mount Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance:
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
290,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000+
$0.0068