text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10058N2J-TV

HK Series 0402 8.2 nH ±5 % 300 mA 280 mOhm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$131.00
USD
Quantity
Web Price
10,000
$0.0131
20,000
$0.0107
40,000
$0.0106
50,000+
$0.0105
Product Variant Information section