text.skipToContent text.skipToNavigation

Manufacturer Part #

HK10059N1J-T

HK 0402 9.1 nH ±5% 360 mA 300 mOhm SMT Mutilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 9.1nH
Tolerance (%): ±5%
Rated Current-Max: 360mA
DC Resistance: 300mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.00
USD
Quantity
Web Price
10,000
$0.0087
30,000
$0.0072
50,000
$0.0072
150,000
$0.007
250,000+
$0.007
Product Variant Information section