text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 400,000

Web Price
$0.098 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.60
Total:

$7.20

USD
Attributes
Attributes Table
Inductance-Nom 220nH
Tolerance (%) ±5%
Rated Current-Max 200mA
DC Resistance 4.2Ω
Shielding No
Core Material Ferrite
Test Frequency 100MHz
Operating Temp Range -55°C to +125°C
No of Terminals 2
Case Size 0402 (1005 Metric)
Dimension H  0.55mm
Moisture Sensitivity Level 1