text.skipToContent text.skipToNavigation

Manufacturer Part #

HK1005R27J-T

HK Series 0402 270 nH ±5 % Tolerance 110 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 270nH
Tolerance (%): ±5%
Rated Current-Max: 110mA
DC Resistance: 4.8Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,280,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$110.00
USD
Quantity
Web Price
10,000
$0.011
20,000
$0.0091
40,000
$0.0089
50,000
$0.0089
150,000+
$0.0087