text.skipToContent text.skipToNavigation

Manufacturer Part #

HK160847NJ-T

HK Series 0603 47 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.7Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$155.20
USD
Quantity
Web Price
4,000
$0.0388
12,000
$0.032
16,000
$0.0319
40,000
$0.0313
60,000+
$0.031
Product Variant Information section