text.skipToContent text.skipToNavigation

Manufacturer Part #

HK160856NJ-T

HK Series 0603 56 nH 300 mA ±5% 750 mOhm Multilayer Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 56nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 750mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
4,000
Multiple Of:
4,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.00
USD
Quantity
Web Price
4,000
$0.0355
12,000
$0.0293
16,000
$0.0292
40,000
$0.0286
60,000+
$0.0284