text.skipToContent text.skipToNavigation

Manufacturer Part #

HK16086N8J-T

HK Series 0603 6.8 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.22Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.80
USD
Quantity
Web Price
4,000
$0.0357
12,000
$0.0295
16,000
$0.0294
40,000
$0.0288
60,000+
$0.0286
Product Variant Information section