text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0272
Total:

$108.80

USD
Attributes
Attributes Table
Inductance-Nom 8.2nH
Tolerance (%) ±5%
Rated Current-Max 300mA
DC Resistance 0.24Ω
Shielding No
Core Material Ferrite
Test Frequency 100MHz
Operating Temp Range -40°C to +85°C
No of Terminals 2
Case Size 0603 (1608 Metric)
Dimension L  1.6mm x W  0.8mm x H  0.8mm