text.skipToContent text.skipToNavigation

Manufacturer Part #

HK1608R22J-T

HK Series 0603 220 mH 300 mA 1.5 Ohm DCR Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.95Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
2,892,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.00
USD
Quantity
Web Price
4,000
$0.0355
12,000
$0.0293
16,000
$0.0292
40,000
$0.0286
60,000+
$0.0284