
Manufacturer Part #
HK1608R39J-T
HK Series 0603 0.39 uH ±5 % Tolerance 0.15 A Surface Mount Multilayer Inductor
| |||||||||||
Mfr. Name: | TAIYO YUDEN | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1940 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 0.39µH |
Tolerance (%): | ±5% |
Rated Current-Max: | 0.15A |
DC Resistance: | 2.3Ω |
Shielding: | No |
Core Material: | Ferrite |
Test Frequency: | 50MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 2 |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.118
50
$0.0791
100
$0.0737
500
$0.0626
1,500+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount