text.skipToContent text.skipToNavigation

Manufacturer Part #

HLC022R2BTTR

HLC Series 0402 2.2 nH ±0.1 nH Tol. 571 mA SMT High Current Multilayer Inductor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 571mA
DC Resistance: 200mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Total
$665.00
USD
Quantity
Web Price
5,000+
$0.133
Product Variant Information section