text.skipToContent text.skipToNavigation

Manufacturer Part #

HLC022R4BTTR

HLC Series 0402 2.4 nH ±0.1 nH Tol. 549 mA SMT High Current Multilayer Inductor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX HLC022R4BTTR - Technical Attributes
Attributes Table
Inductance-Nom: 2.4nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 549mA
DC Resistance: 200mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
5,000
$0.155
10,000+
$0.152
Product Variant Information section