text.skipToContent text.skipToNavigation

Manufacturer Part #

HLC023R9BTTR

HLC Series 0402 3.9 nH ±0.1 nH Tol. 441 mA SMT High Current Multilayer Inductor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.9nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 441mA
DC Resistance: 400mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$635.00
USD
Quantity
Web Price
5,000+
$0.127
Product Variant Information section