text.skipToContent text.skipToNavigation

Manufacturer Part #

HLQ021R5BTTR

HLQ Series 0402 1.5 nH ±0.1 nH Tol. 330mA Surface Mount Hi-Q Multilayer Inductor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 330mA
DC Resistance: 150mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,025.00
USD
Quantity
Web Price
5,000+
$0.205
Product Variant Information section