text.skipToContent text.skipToNavigation

Manufacturer Part #

ILC0402ER4N7S

ILC-0402 Series 4.7 nH ±0.3 nH Tolerance 300mA Surface Mount Multilayer Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7nH
Tolerance (nH): 0.3nH to 0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.24Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$276.00
USD
Quantity
Web Price
20,000+
$0.0138
Product Variant Information section