text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0404
Total:

$161.60

USD
Attributes
Attributes Table
Inductance-Nom 4.7µH
Tolerance (%) ±10%
Rated Current-Max 30mA
DC Resistance 1.6Ω
Shielding No
Test Frequency 10MHz
Operating Temp Range -40°C to +85°C
No of Terminals 2
Case Size 0603 (1608 Metric)
Moisture Sensitivity Level 1