text.skipToContent text.skipToNavigation

Manufacturer Part #

LK21253R3K-T

LK Series 0805 3.3 uH ±10% 50 mA 0.6 Ohm SMT Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 600mΩ
Shielding: No
Test Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$129.80
USD
Quantity
Web Price
2,000
$0.0649
6,000
$0.054
10,000
$0.0534
20,000
$0.0527
40,000+
$0.0519
Product Variant Information section